ACE06DHAD

Heilind Number:SULACE06DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE06DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE06DHAD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE06DHAD

Detailed Description

The ACE06DHAD is a high-performance connector featuring PPS and Beryllium Copper construction for exceptional durability and conductivity. With a compact design and a pitch of 1mm, it's perfect for densely populated PCBs. The female connector has two rows of contacts with a total of 12 positions, each plated with gold for optimal signal transmission. Its clearance hole mount type and thru-hole termination method ensure secure and reliable installation. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring just 21.84mm in height and 9.4mm in width, it offers a space-saving solution without compromising on performance. Matte Tin termination plating adds an extra layer of protection, making it ideal for demanding environments. Whether used in board-to-board or card edge connections, the ACE06DHAD connector delivers uncompromising quality and reliability.