ACE06DHAN

Heilind Number:SULACE06DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE06DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE06DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULACE06DHAN

Detailed Description

This female board-to-board PCB connector, featuring a hairpin contact type, offers reliable signal transmission in high-performance electronic applications. With two rows of 12 positions each, it ensures secure connectivity. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 225 VAC and with an amperage of 1 A, this connector is suitable for power and data transmission. Its right-angle orientation and no-mounting design make it versatile for various PCB layouts. With a pitch of 1 mm and a tail length of 2.54 mm, it provides precise and stable connections. The connector's operating temperature range of -65 to 150 °C, along with matte tin termination plating, ensures durability even in harsh environments. Measuring 21.84 mm in height and 9.4 mm in width, it offers a compact solution for space-constrained applications in aerospace, defense, or industrial settings. Upgrade your system with the ACE06DHAN connector for optimal performance and reliability.