ACE06DHAR

Heilind Number:SULACE06DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE06DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE06DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULACE06DHAR

Detailed Description

Introducing the ACE06DHAR, a high-performance connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this female connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 225VAC voltage capacity, it offers robust power transmission. Featuring two rows of Hairpin contacts with gold plating, it guarantees low contact resistance and high signal integrity. The right-angle orientation and metal board lock mount type make it versatile for various PCB connections. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for aerospace, military, and industrial use. With 12 positions and a pitch of 1mm, it enables dense PCB layouts. Matte tin termination plating enhances durability. The ACE06DHAR is your go-to solution for reliable board-to-board connections.