ACE06DHAS

Heilind Number:SULACE06DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE06DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE06DHAS
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE06DHAS

Detailed Description

Meet the ACE06DHAS, a high-performance connector designed for demanding applications. With PPS & Beryllium Copper construction, this female connector ensures superior conductivity and durability. Featuring two rows for enhanced connectivity, it boasts a side hole mount and thru-hole termination method for easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing reliable performance. Operating at 225 VAC and 1 A, it's suitable for various voltage levels. The hairpin contact type and right-angle orientation offer efficient signal transmission. With 12 positions and a tail length of 2.54mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The compact design, with a height of 21.84mm and width of 9.4mm, makes it space-efficient. The termination plating is matte tin, ensuring long-term reliability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACE06DHAS is a top choice for high-reliability applications.