ACE06DHAT

Heilind Number:SULACE06DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE06DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE06DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULACE06DHAT

Detailed Description

The ACE06DHAT is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 1A and voltage handling capabilities of up to 225VAC, it is suitable for a wide range of electronic devices. The female gender, threaded mount type, and through-hole termination method make it easy to install securely. With two rows and 12 positions, it provides ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Operating temperature range of -65 to 150°C allows for use in harsh environments. Its compact design, with a height of 21.84mm and width of 9.4mm, makes it ideal for space-constrained applications. The ACE06DHAT connector is the perfect choice for high-reliability board-to-board and card edge connections.