ACE06DHBS

Heilind Number:SULACE06DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE06DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE06DHBS
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE06DHBS

Detailed Description

Introducing ACE06DHBS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity with a low amperage of 1A and a high voltage rating of 225VAC. Featuring a female gender and a dual-row configuration with 12 positions, it offers versatile connectivity options. The side hole mount and thru-hole termination method guarantee secure attachment to PCBs. With gold-plated contacts and hairpin design, signal integrity is maintained with minimal interference. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. Its compact form factor, with a height of .86 inches and width of 9.4mm, makes it ideal for space-constrained layouts. With Matte Tin termination plating for added durability, this connector is a reliable choice for demanding applications in industries such as aerospace, defense, and telecommunications. Elevate your connectivity solutions with the ACE06DHBS.