ACE06DHFD

Heilind Number:SULACE06DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE06DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE06DHFD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE06DHFD

Detailed Description

Introducing SKU ACE06DHFD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 1 A and a voltage capacity of 225 VAC. With a compact design, it offers 12 gold-plated hairpin contacts in a straight orientation, ideal for applications requiring secure and efficient data transfer. The surface-mount termination method and matte tin plating guarantee reliable solder connections, while the -65 to 150 °C operating temperature range suits a wide range of industrial settings. With a 1 mm pitch and 2.54 mm tail length, this connector provides precise and stable interboard connections. Trust in the ACE06DHFD for your connectivity needs, where performance meets durability.