ACE06DHFN

Heilind Number:SULACE06DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE06DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE06DHFN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE06DHFN

Detailed Description

Introducing the ACE06DHFN, a high-performance board-to-board PCB connector designed for precision applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 1mm (.039 in) and two rows of 12 hairpin contacts plated with gold, it guarantees seamless signal transmission even in demanding environments. Operating at voltages up to 225VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and electronic setups. The surface-mount termination method and no mounting required make installation a breeze, while the tail length of 2.54mm (.1 in) offers flexibility in connectivity. With a compact design measuring only .61 inches in height and 9.4mm (.37 in) in width, this connector is perfect for space-constrained applications. Trust in the ACE06DHFN for reliable and efficient board-to-board connections.