| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE06DHFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE06DHFT |
ACE06DHFT
| Heilind Number: | SULACE06DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE06DHFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE06DHFT, a high-performance PCB connector designed for demanding applications. Featuring a unique hairpin contact type made of durable Beryllium Copper with gold plating, this connector ensures reliable signal transmission even in high-voltage environments up to 225VAC. With a pitch of 1mm and 12 positions spread across 2 rows, it offers ample connectivity options. The straight orientation and threaded mount type make installation easy, while the surface mount termination method and matte tin plating guarantee secure and efficient PCB assembly. Operating flawlessly in a wide temperature range from -65 to 150°C, the ACE06DHFT is a versatile and dependable choice for industrial and commercial electronics. Upgrade your connectivity solutions with this top-of-the-line connector.

