ACE06DHHD

Heilind Number:SULACE06DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE06DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE06DHHD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE06DHHD

Detailed Description

SKU ACE06DHHD features a female connector with two rows and a pitch of 1mm, suitable for high-density board-to-board PCB connections. Crafted from PPS and Beryllium Copper, it ensures robust performance. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With a voltage rating of 225 VAC and amperage of 1A, it meets stringent electrical specifications. The thru-hole termination method and clearance hole mount type simplify installation. Its straight orientation and hairpin contact type accommodate precise connections. Operating in temperatures ranging from -65 to 150°C, this connector is reliable in various environments. With 12 positions and a tail length of 3.18mm, it facilitates secure and efficient connections on PCBs. The matte tin termination plating enhances durability. Compact yet sturdy, this connector, belonging to the ACE06DHHD series, is ideal for demanding applications in aerospace, defense, and industrial settings.