ACE06DHHN

Heilind Number:SULACE06DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE06DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE06DHHN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE06DHHN

Detailed Description

Introducing SKU ACE06DHHN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a female gender, hairpin contact type, and straight orientation, it offers seamless integration into your PCB assembly. The 1A amperage and 225VAC voltage rating make it suitable for various applications. With 12 positions and 2 rows, it provides ample connectivity options. The thru-hole termination method and matte tin plating guarantee secure and stable connections. Operating in a wide temperature range from -65°C to 150°C, it is ideal for use in demanding environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution. Trust in the ACE06DHHN for premium board-to-board connectivity.