ACE06DHHT

Heilind Number:SULACE06DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE06DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE06DHHT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE06DHHT

Detailed Description

The SKU ACE06DHHT features a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a pitch of 1mm (.039 in) and two rows, it offers reliable connectivity in a compact form. The female connector, featuring a threaded mount type and thru-hole termination method, guarantees secure installation on PCBs. Its hairpin contact type, plated with gold for enhanced conductivity, can handle up to 1A of current at 225VAC. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for various environments. With 12 positions and a tail length of 3.18mm (.125 in), this connector provides ample connectivity options. The matte tin termination plating ensures compatibility with different board types. Ideal for aerospace, defense, and other hi-rel applications, the ACE06DHHT connector is a reliable solution for demanding electronic systems.