ACE06DHRN

Heilind Number:SULACE06DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE06DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE06DHRN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE06DHRN

Detailed Description

Introducing the ACE06DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender with two rows of contacts, it offers a secure and efficient connection. The termination method of Card Extender and contact material of Gold-plated Beryllium Copper guarantee low contact resistance and high durability. With a pitch of 1mm and voltage rating of 225VAC, it is suitable for a wide range of electronic systems. The Hairpin contact type and Straddle orientation further enhance its versatility. With 12 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is reliable in extreme conditions. The Matte Tin termination plating ensures compatibility with various PCB materials. Ideal for aerospace, defense, and other high-reliability applications, the ACE06DHRN sets a new standard in performance and durability.