| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE06DHRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE06DHRT |
ACE06DHRT
| Heilind Number: | SULACE06DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE06DHRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE06DHRT Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector boasts unparalleled durability and reliability. With a pitch of 1mm and two rows of 12 hairpin contacts plated with gold, it ensures secure and efficient connectivity. The threaded mount type and card extender termination method offer easy and stable installation. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 225 VAC, it's suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ACE06DHRT for seamless board-to-board connections in your critical electronic systems.

