ACE07DHAR

Heilind Number:SULACE07DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE07DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE07DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULACE07DHAR

Detailed Description

Introducing the ACE07DHAR, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a pitch of 1mm and a voltage rating of 225VAC, it is suitable for power and signal transmission. The female connector with 14 positions and two rows, terminated through holes, offers secure mounting on metal boards. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace use. The Hairpin contact type and right-angle orientation provide convenient installation. With a tail length of 2.54mm and a compact size of 9.4mm width and 21.84mm height, it is space-saving yet efficient. The termination plating of Matte Tin ensures durability. The ACE07DHAR is a top choice for professionals seeking reliable and high-quality board-to-board connectivity solutions.