ACE07DHAS

Heilind Number:SULACE07DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE07DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE07DHAS
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE07DHAS

Detailed Description

Introducing the ACE07DHAS, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PPS and Beryllium Copper materials, this female connector ensures robust and reliable signal transmission. Featuring two rows with a 1mm pitch and 14 positions, it offers ample connectivity options. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for secure attachment. With a voltage rating of 225VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and side-hole mount type allow for flexible installation. The connector's compact dimensions, with a height of 21.84mm and width of 9.4mm, make it ideal for space-constrained PCB designs. Trust the ACE07DHAS for high-reliability board-to-board or card edge connections in aerospace, defense, and other critical systems.