ACE07DHAT

Heilind Number:SULACE07DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE07DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE07DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULACE07DHAT

Detailed Description

The ACE07DHAT is a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a threaded mount type and thru-hole termination method, it offers secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 1mm and 1A amperage rating, it is suitable for high-speed data transmission. The connector, with 2 rows and 14 positions, is ideal for complex PCB layouts. Its right-angle orientation and tail length of 2.54mm provide flexibility in installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 225VAC, it is highly reliable. The connector's compact design, with a height of 21.84mm and width of 9.4mm, makes it space-efficient. Matte tin termination plating ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ACE07DHAT is a top choice for professionals seeking premium connectivity solutions.