ACE07DHBD

Heilind Number:SULACE07DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE07DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE07DHBD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULACE07DHBD

Detailed Description

Introducing our ACE07DHBD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With PPS and Beryllium Copper construction, this connector ensures robust and reliable signal transmission. Featuring a 1A amperage rating and 225VAC voltage capacity, it meets stringent power requirements. The female gender, right-angle orientation, and two rows with 14 positions offer versatile installation options. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while matte tin termination plating ensures durability. With a 1mm pitch and hairpin contact type, this connector provides secure mating with optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. Compact in size with a connector height of 21.84mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the ACE07DHBD for superior board-to-board connectivity in your critical electronic systems.