ACE07DHBN

Heilind Number:SULACE07DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE07DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE07DHBN
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE07DHBN

Detailed Description

Introducing the ACE07DHBN, a high-performance PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this female connector boasts a contact material of gold, ensuring optimal conductivity. With a pitch of 1mm (.039in) and 2 rows of 14 positions, it offers versatile connectivity options. The Hairpin contact type guarantees secure mating, while the right-angle orientation and thru-hole termination method facilitate easy installation. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 225VAC, it's suitable for a wide range of environments. The matte tin termination plating enhances durability. Compact yet robust, with dimensions of .86in x 9.4mm (.37in), it's ideal for board-to-board and card edge connections in various electronic devices. Trusted for its reliability, the ACE07DHBN is a top choice for demanding industrial and commercial applications.