ACE07DHBS

Heilind Number:SULACE07DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE07DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE07DHBS
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE07DHBS

Detailed Description

Introducing the ACE07DHBS Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability in challenging environments. With a current rating of 1A and voltage capability up to 225VAC, it guarantees reliable power transmission. The female connector, with two rows and right-angle orientation, offers versatility in PCB layouts. Its Thru Hole termination method and side hole mount type facilitate easy installation. The 14-position connector, with hairpin contacts plated in gold, guarantees secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for both industrial and aerospace use. With a compact size of 9.4mm width and 21.84mm height, it saves valuable PCB space. The Matte Tin termination plating ensures solderability. Trust the ACE07DHBS for efficient and durable board-to-board connectivity in your projects.