ACE07DHHD

Heilind Number:SULACE07DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE07DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE07DHHD
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE07DHHD

Detailed Description

Introducing the ACE07DHHD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With PPS and beryllium copper construction, this connector ensures robust connectivity even in harsh environments. Featuring a 1A, 225VAC rating and operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The female connector with two rows and 14 positions offers versatile connectivity options. Contact plating in gold and termination plating in matte tin guarantee excellent signal transmission and durability. With a pitch of 1mm and straight orientation, precise and secure connections are assured. The hairpin contact type and clearance hole mount type further enhance ease of installation. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the ACE07DHHD for dependable performance in your PCB assembly projects.