ACE07DHHN

Heilind Number:SULACE07DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE07DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE07DHHN
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE07DHHN

Detailed Description

Introducing the ACE07DHHN, a high-performance connector designed for demanding applications. Made from PPS and Beryllium Copper, it ensures durability and reliability in operation. With a rated amperage of 1A and voltage capacity of 225VAC, it meets stringent power requirements. Featuring a female gender, two rows of 14 hairpin contacts plated with gold, it guarantees efficient and secure connections. The straight orientation and no mounting requirement make installation hassle-free. With a pitch of 1mm and tail length of 3.18mm, it's suitable for various PCB configurations. Operating within a wide temperature range of -65 to 150°C, it's ideal for harsh environments. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient. With matte tin termination plating, it ensures excellent conductivity. Perfect for board-to-board and card edge connections, the ACE07DHHN is a top choice for high-reliability applications.