ACE07DHHR

Heilind Number:SULACE07DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE07DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE07DHHR
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE07DHHR

Detailed Description

The ACE07DHHR is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of power and signal transmission needs. The 1mm pitch and 14 positions make it ideal for connecting multiple components on a PCB. The Hairpin contact type, gold-plated for enhanced conductivity, guarantees stable and low-resistance connections. Its straight orientation, Metal Board Lock mount type, and Thru Hole termination method provide secure attachment to the board. With an operating temperature range of -65 to 150°C, this connector is engineered to perform in harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. The Matte Tin termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial systems, the ACE07DHHR is a trusted solution for high-reliability connectivity.