ACE07DHHT

Heilind Number:SULACE07DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE07DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE07DHHT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULACE07DHHT

Detailed Description

The ACE07DHHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 225VAC, it is suitable for high-power applications. The female connector has two rows with 14 positions, offering ample connectivity options. Its threaded mount and through-hole termination method provide secure attachment to the PCB. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is highly durable. The hairpin contact type and straight orientation facilitate easy mating. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it meets RoHS requirements. Whether in aerospace, defense, or industrial settings, the ACE07DHHT connector delivers high reliability and performance.