ACE07DHRN

Heilind Number:SULACE07DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE07DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE07DHRN
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:14
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE07DHRN

Detailed Description

Introducing SKU ACE07DHRN, a high-performance board-to-board PCB connector suitable for demanding applications. Engineered with precision, this connector features a dual-row design with a total of 14 positions, offering reliable connectivity in complex circuitry. The contact material is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a low pitch of 1mm (.039 in) and a current rating of 1A, it is ideal for high-speed data transmission. The hairpin contact type and straddle orientation provide a secure and stable connection. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Its compact size, measuring only .61 inches in height and 9.4mm (.37 in) in width, makes it suitable for space-constrained applications. The termination method is through a card extender, with a tail length of 4.06mm (.16 in), allowing for easy installation. Rated for a voltage of 225VAC, it meets stringent safety standards. The termination plating is matte tin, further enhancing its durability. Whether used in aerospace, defense, or industrial electronics, this connector guarantees superior performance and reliability. Upgrade your connectivity solutions with the ACE07DHRN.