ACE10DHAN

Heilind Number:SULACE10DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE10DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE10DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULACE10DHAN

Detailed Description

The ACE10DHAN is a versatile board-to-board PCB connector designed for high-reliability applications. Featuring a compact right-angle orientation with two rows of 20 female contacts, it ensures secure and efficient connectivity. Engineered with PPS and Beryllium Copper materials, it offers excellent durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. With a pitch of 1mm and a voltage rating of 225 VAC, this connector is suitable for a wide range of electronic devices. Its operating temperature range of -65 to 150 °C makes it ideal for harsh environments. The hairpin contact type and thru-hole termination method guarantee easy installation and reliable signal transmission. With a tail length of 2.54mm and a low connector height of 21.84mm, it is space-efficient without compromising on functionality. Perfect for demanding PCB applications, the ACE10DHAN is a superior choice for engineers seeking high-quality connectivity solutions.