ACE10DHAR

Heilind Number:SULACE10DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE10DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE10DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULACE10DHAR

Detailed Description

Introducing the ACE10DHAR, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 1A amperage rating and 225VAC voltage capacity, it offers robust power transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Its Thru Hole mount type and Matte Tin termination plating provide secure and stable installation. The 20-position Hairpin contacts, plated with gold, guarantee low contact resistance and long-term reliability. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With a compact size of 9.4mm in width and 21.84mm in height, it saves valuable space on the board. Ideal for high-reliability applications, the ACE10DHAR is the perfect choice for board-to-board and card edge connections.