ACE10DHAS

Heilind Number:SULACE10DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE10DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE10DHAS
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE10DHAS

Detailed Description

Introducing the ACE10DHAS, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. Featuring a dual-row configuration with 20 female contact positions, it offers seamless connectivity. The side hole mount and thru-hole termination method make installation easy and secure. Beryllium Copper contacts with gold plating guarantee excellent conductivity and corrosion resistance. Operating at a maximum voltage of 225 VAC and an extensive temperature range from -65 to 150 °C, this connector is suitable for a wide range of environments. Its hairpin contact type and right-angle orientation optimize space utilization. With a compact design, measuring just 9.4mm in width and 21.84mm in height, the ACE10DHAS is ideal for applications where space is at a premium. Trust in its matte tin termination plating for long-lasting performance. Whether for industrial, aerospace, or telecommunications applications, this connector, a member of the ACE10DHAS series, delivers uncompromising quality and reliability.