ACE10DHAT

Heilind Number:SULACE10DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE10DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE10DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULACE10DHAT

Detailed Description

Introducing the ACE10DHAT, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connectivity. The termination method of thru hole and contact material of Beryllium Copper with gold plating guarantee excellent conductivity. With a pitch of 1mm and voltage rating of 225VAC, it is suitable for various applications. The hairpin contact type and right-angle orientation, along with 20 positions and 2.54mm tail length, enable efficient and space-saving PCB connections. Operating temperature range from -65 to 150°C and matte tin termination plating further enhance its performance. Measuring .86 inches in height and 9.4mm in width, this connector is ideal for use in aerospace, defense, and industrial electronics. Discover the ACE10DHAT for superior board-to-board connectivity.