ACE10DHBD

Heilind Number:SULACE10DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE10DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE10DHBD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE10DHBD

Detailed Description

Introducing the ACE10DHBD, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PPS and Beryllium Copper, ensuring reliable connectivity. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material is plated with gold for enhanced conductivity, suitable for applications requiring a current rating of 1A and a voltage of 225 VAC. The 1mm pitch and hairpin contact type provide precise and stable connections, while the right-angle orientation and 20 positions offer versatility in board-to-board or card edge configurations. Operating smoothly in a wide temperature range from -65 to 150°C, this connector guarantees performance even in harsh environments. Its compact design, with a height of 21.84mm and width of 9.4mm, saves valuable space on the PCB. With matte tin termination plating and a reliable construction, the ACE10DHBD is the perfect choice for high-reliability applications.