ACE10DHBN

Heilind Number:SULACE10DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE10DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE10DHBN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE10DHBN

Detailed Description

Introducing SKU ACE10DHBN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and beryllium copper materials, this connector ensures optimal conductivity and durability. Featuring a 1A amperage and 225VAC voltage rating, it guarantees reliable power transmission. With two rows of 20 female contacts in a right-angle orientation, it offers efficient signal transfer in tight spaces. The gold-plated hairpin contacts and matte tin termination provide excellent connectivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of environments. Measuring 21.84mm in height and 9.4mm in width, with a pitch of 1mm, it's compact yet robust. Ideal for use in aerospace, defense, and industrial electronics, the ACE10DHBN connector ensures high-reliability performance in every application.