ACE10DHBR

Heilind Number:SULACE10DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE10DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE10DHBR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE10DHBR

Detailed Description

Introducing the ACE10DHBR, a premium Board To Board PCB Connector designed for high-performance applications. With a gender specification of Female and featuring two rows for increased connectivity, this connector ensures reliable power transmission with an amperage rating of 1 A and a voltage capacity of 225 VAC. Crafted with precision, the contact material is Beryllium Copper, plated with Gold for optimal conductivity. The termination method of Thru Hole and orientation of Right Angle offer versatility in installation. Operating seamlessly in a wide temperature range from -65 to 150 °C, this connector guarantees durability in harsh environments. With a compact design, measuring only .86 inches in height and 9.4 mm in width, it is suitable for space-constrained setups. Trust in the ACE10DHBR for robust and efficient board-to-board connections in your electronic systems.