| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE10DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE10DHFN |
ACE10DHFN
| Heilind Number: | SULACE10DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE10DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE10DHFN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures reliable conductivity and durability. Featuring a 1A amperage capacity and 225VAC voltage rating, it guarantees safe and efficient power transmission. With 20 gold-plated hairpin contacts arranged in two rows, it offers seamless connectivity. The surface mount termination method and 1mm pitch make installation easy. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. Compact yet sturdy, with a connector height of .61 inches and a connector width of .37 inches, it's ideal for space-constrained designs. Trust the ACE10DHFN for high-reliability connections in your electronic systems.

