ACE10DHHD

Heilind Number:SULACE10DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE10DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE10DHHD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE10DHHD

Detailed Description

Introducing the ACE10DHHD, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a 1A amperage rating and 225VAC voltage capacity, it ensures efficient power transmission. The female gender, 2 rows, and 20 positions make it versatile for various connectivity needs. Utilizing a clearance hole mount type and thru-hole termination method, installation is quick and secure. The gold-plated Beryllium Copper contacts provide optimal conductivity, while the hairpin contact type and straight orientation ensure stable connections. With a wide operating temperature range of -65 to 150°C, it performs reliably in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating offers corrosion resistance for long-term use. Ideal for hi-rel applications, this connector, also known by the acronym ACE10DHHD, is the perfect choice for high-performance board-to-board and card edge connections.