ACE10DHHN

Heilind Number:SULACE10DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE10DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE10DHHN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE10DHHN

Detailed Description

Introducing the ACE10DHHN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This connector features PPS and Beryllium Copper construction with gold contact plating, ensuring excellent conductivity and durability. With a pitch of 1mm and 20 positions, it offers precise and secure connections. The female gender, hairpin contact type, and straight orientation make it versatile for various setups. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 225VAC, it's suitable for harsh environments. The termination method is through-hole with matte tin plating, meeting RoHS compliance standards. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, allows for efficient PCB layout. Trust the ACE10DHHN for seamless and dependable board-to-board connectivity.