ACE10DHHR

Heilind Number:SULACE10DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE10DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE10DHHR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULACE10DHHR

Detailed Description

Introducing the ACE10DHHR, a high-performance PCB connector designed with precision engineering. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a voltage rating of 225 VAC and an amperage of 1 A, it offers reliable power transmission. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent signal integrity. Its two rows of Hairpin contacts, with a pitch of 1 mm, provide seamless connectivity. Designed for through-hole mounting on a metal board, it offers secure attachment. With a straight orientation and 20 positions, it suits various PCB applications. Operating in a wide temperature range from -65 to 150 °C, it is suitable for diverse environments. RoHS compliant and terminated with Matte Tin, it meets international standards for environmental responsibility. The ACE10DHHR is a top choice for high-reliability PCB connections in demanding industries.