ACE10DHHT

Heilind Number:SULACE10DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE10DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE10DHHT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE10DHHT

Detailed Description

Introducing the ACE10DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector guarantees reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 225VAC, it ensures efficient power transmission. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Gold-plated contacts and matte tin terminations provide excellent conductivity and corrosion resistance. With two rows of hairpin-style contacts, each with 20 positions, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for various industrial settings. Compact in size, with a height of 15.49mm and a width of 9.4mm, it saves space on the PCB. Whether in telecommunications, aerospace, or automotive applications, the ACE10DHHT guarantees high reliability and performance. Upgrade your connectivity solutions with this ACE10DHHT connector.