ACE10DHRD

Heilind Number:SULACE10DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE10DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE10DHRD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE10DHRD

Detailed Description

The ACE10DHRD connector, featuring PPS and Beryllium Copper construction, is designed for high-performance applications requiring durability and reliability. With a current rating of 1A and a voltage capacity of 225VAC, this female connector offers secure connectivity in demanding environments. Its two rows of hairpin contacts, plated with gold for enhanced conductivity, ensure precision mating with a pitch of 1mm (.039 in). The orientation allows for straddle mounting via clearance holes, perfect for efficient PCB assembly. With 20 positions and a tail length of 4.06mm (.16 in), it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse industries. The matte tin termination plating provides corrosion resistance, further enhancing its longevity. Measuring just .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for board-to-board and card edge connectivity. In summary, the ACE10DHRD is a standout component in the realm of PCB connectors, combining high performance with durability for critical applications.