| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE10DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE10DHRN |
ACE10DHRN
| Heilind Number: | SULACE10DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE10DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE10DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, hairpin contact type, and straddle orientation make it ideal for secure and efficient connections. Gold-plated contacts offer excellent conductivity, while matte tin termination plating ensures durability. Meeting stringent quality standards, this connector operates flawlessly within a wide temperature range of -65 to 150°C. With 20 positions and a pitch of 1mm (.039 in), it provides ample connectivity options. Boasting a voltage rating of 225 VAC and an amperage of 1A, the ACE10DHRN is a dependable choice for your connectivity needs in critical systems.

