ACE10DHRT

Heilind Number:SULACE10DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE10DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE10DHRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE10DHRT

Detailed Description

The ACE10DHRT is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a pitch of 1mm, it offers precise and efficient signal transmission. The female gender, two rows, and hairpin contact type make it suitable for straddle mounting, providing secure attachment to the PCB. Gold-plated contacts guarantee low signal loss and excellent conductivity. Operating at temperatures ranging from -65 to 150°C, it is ideal for use in harsh industrial settings. With a voltage rating of 225VAC and an amperage of 1A, this connector is capable of handling high-power applications with ease. Its termination method using a card extender and termination plating of matte tin ensure easy installation and long-term durability. The ACE10DHRT is a top choice for connecting critical components on circuit boards with precision and reliability.