ACE12DHAD

Heilind Number:SULACE12DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE12DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE12DHAD
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE12DHAD

Detailed Description

Introducing SKU ACE12DHAD, a high-performance PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender and two rows, it offers versatile mounting options with a Clearance Hole design for easy installation. The Thru Hole termination method guarantees secure and stable connections. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity and durability. With a pitch of 1mm (.039 in) and a voltage rating of 225 VAC, it meets the most stringent power requirements. The Hairpin contact type and Right Angle orientation provide efficient signal transmission in tight spaces. With 24 positions and a tail length of 2.54mm (.1 in), it accommodates complex PCB layouts with ease. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The connector’s compact design, with a height of .86 in (21.84mm) and width of 9.4mm (.37 in), is ideal for space-constrained applications. Terminated with Matte Tin plating, it guarantees long-term reliability. This connector belongs to the elite category of hi-rel products, meeting the highest industry standards for quality and performance. With the acronym ACE12DHAD, it signifies excellence in connectivity solutions. Elevate your PCB designs with this top-of-the-line connector.