| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE12DHAN |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACE12DHAN |
ACE12DHAN
| Heilind Number: | SULACE12DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE12DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE12DHAN ( ACE12DHAN), a high-performance board-to-board PCB connector designed for precision and durability. Featuring PPS & Beryllium Copper construction, this female connector offers reliable connectivity in demanding environments. With two rows and 24 positions, it ensures efficient signal transmission. The gold-plated Hairpin contacts provide optimal conductivity, while the thru-hole termination method guarantees secure attachment. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 21.84 mm and width of 9.4 mm, makes it ideal for space-constrained designs. Trust the ACE12DHAN for seamless interconnectivity in your electronic systems.

