ACE12DHAR

Heilind Number:SULACE12DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE12DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE12DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:24
SKU:SULACE12DHAR

Detailed Description

The ACE12DHAR is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a low amperage rating of 1 A, this connector is ideal for sensitive electronic systems. Its female gender with two rows and right-angle orientation offers versatile connectivity options. The contact pins, made of Beryllium Copper and plated with gold, guarantee excellent signal transmission even in high-voltage environments (225 VAC). With a pitch of 1 mm and 24 positions, it allows for precise and secure connections on PCBs. The thru-hole mount type with metal board lock ensures easy and stable installation. Operating within a wide temperature range (-65 to 150 °C), this connector is suitable for harsh environments. Its compact design, with a height of 21.84 mm and width of 9.4 mm, makes it space-efficient. The termination plating of Matte Tin enhances its durability. Whether for board-to-board or card edge connections, the ACE12DHAR is a reliable choice for your connectivity needs.