| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE12DHAS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE12DHAS |
ACE12DHAS
| Heilind Number: | SULACE12DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE12DHAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE12DHAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm (.039 in) and a contact material of Beryllium Copper, this connector ensures reliable signal transmission. Featuring gold contact plating and a voltage rating of 225VAC, it guarantees excellent conductivity and durability. The right-angle orientation and side-hole mount type offer versatile installation options. Boasting 24 positions and a tail length of 2.54mm (.1 in), it facilitates complex connections. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability. Perfect for industrial and commercial use, the ACE12DHAS sets a new standard in connectivity.

