ACE12DHBD

Heilind Number:SULACE12DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE12DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE12DHBD
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE12DHBD

Detailed Description

Introducing the ACE12DHBD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 1A and a voltage capability of 225VAC. With a female gender and two rows of contacts, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Its right-angle orientation and clearance hole mount type make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding environments. With 24 positions and a pitch of 1mm, it provides high-density interconnect solutions. The termination method is through-hole, with matte tin plating for reliable soldering. Measuring .86 inches in height and 9.4mm in width, it is compact yet efficient. Trust the ACE12DHBD for secure and durable board-to-board connections in your projects.