| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE12DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE12DHBN |
ACE12DHBN
| Heilind Number: | SULACE12DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE12DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE12DHBN, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, it offers unparalleled durability and conductivity. With a compact form factor and right-angle orientation, it seamlessly integrates into electronic systems. Featuring 24 gold-plated hairpin contacts, it ensures reliable signal transmission. The termination method of Thru Hole guarantees secure attachment to PCBs. Operating at temperatures ranging from -65°C to 150°C, it is suitable for diverse environments. This connector, with a voltage rating of 225 VAC and amperage of 1 A, meets stringent performance standards. Ideal for mission-critical systems, it is a key component in ensuring seamless connectivity. Upgrade your PCB designs with the ACE12DHBN.

