ACE12DHBR

Heilind Number:SULACE12DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE12DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE12DHBR
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE12DHBR

Detailed Description

Experience superior connectivity with the ACE12DHBR Board to Board PCB Connector, designed for high-performance applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable power transmission. With a 1A amperage rating and a voltage capacity of 225VAC, it guarantees efficient operation. The female gender connector with two rows and a right-angle orientation offers versatility in installation. Its metal board lock mount type and thru-hole termination method provide secure attachment to PCBs. The gold-plated Beryllium Copper contacts with a pitch of 1mm deliver optimal conductivity. With 24 positions and a hairpin contact type, it facilitates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The matte tin plating on the termination ensures longevity. Compact yet robust, this connector, also known as ACE12DHBR, is a top choice for demanding electronic systems.