ACE12DHBT

Heilind Number:SULACE12DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE12DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE12DHBT
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE12DHBT

Detailed Description

Introducing our ACE12DHBT Board To Board PCB Connector, engineered with precision for high-performance applications. This connector, featuring PPS & Beryllium Copper construction, ensures robust connectivity in demanding environments. With a pitch of 1mm and 24 gold-plated Hairpin contacts, it guarantees reliable signal transmission. The threaded, right-angle mount type with thru-hole termination method offers secure and efficient installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 225 VAC, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of 21.84mm and width of 9.4mm, optimizes space utilization on PCBs. Compliant with industry standards, this connector is a trusted solution for your connectivity needs. Upgrade to the ACE12DHBT for seamless performance in your electronic systems.