ACE12DHFT

Heilind Number:SULACE12DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE12DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE12DHFT
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE12DHFT

Detailed Description

Introducing the ACE12DHFT, a high-performance connector designed for demanding applications. With PPS and Beryllium Copper construction, this female connector ensures durability and reliability. Featuring two rows and a threaded mount type, it offers secure connectivity in any setup. The Surface Mount termination method simplifies installation. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. With a pitch of 1mm and a voltage rating of 225 VAC, it meets stringent requirements. The Hairpin contact type and straight orientation facilitate efficient signal transmission. Boasting 24 positions and a tail length of 2.54mm, it accommodates complex connections. Operating from -65 to 150°C, it's suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet powerful. The termination plating of Matte Tin ensures longevity. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the ACE12DHFT is a versatile solution for various industries. Non-hi-rel certified.