ACE12DHHD

Heilind Number:SULACE12DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE12DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE12DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:24
SKU:SULACE12DHHD

Detailed Description

The ACE12DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures superior durability and conductivity. With a low 1A amperage rating and 225VAC voltage capacity, this connector is ideal for power and signal transmission. Its female gender, dual-row configuration, and hairpin contact type offer secure and efficient connections. The termination method of thru-hole mounting with clearance holes and gold-plated contacts guarantee reliable performance. With 24 positions and a 1mm pitch, it enables precise PCB mating. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures RoHS compliance. Perfect for aerospace, defense, and industrial applications, the ACE12DHHD is a top choice for high-reliability connectivity.